TDK HSD-28-4.0 technical specifications.
| Current - Output 1 | 4A |
| Current Rating | 4A |
| Efficiency | 56% |
| Height | 0.5inch |
| Isolation Voltage | 3.75kV |
| Length | 2.28inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 112W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | H |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HSD-28-4.0 to view detailed technical specifications.
No datasheet is available for this part.