TDK HSN-12-5.1 technical specifications.
| Current - Output 1 | 5.1A |
| Efficiency | 55% |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.1A |
| Max Power Dissipation | 61W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 5.1A |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | H |
| Voltage - Output 1 | 12V |
| Weight | 2.116438oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HSN-12-5.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.