TDK HSN-15-4.5 technical specifications.
| Current - Output 1 | 4.5A |
| Efficiency | 55% |
| Height | 1.89inch |
| Isolation Voltage | 3.75kV |
| Length | 8inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 67W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | H |
| Voltage - Output 1 | 15V |
| Width | 3.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HSN-15-4.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.