TDK HSN24-3.6 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.6A |
| Current Rating | 3.6A |
| Depth | 178mm |
| Efficiency | 60% |
| Height | 1.65inch |
| Isolation Voltage | 3.75kV |
| Length | 3.32inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.6A |
| Max Power Dissipation | 90W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Output Power | 86.4W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | H |
| Voltage - Output 1 | 24V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HSN24-3.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.