TDK HTD1 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 1.7A |
| Current - Output 3 | 1.5A |
| Efficiency | 55% |
| Height | 0.4inch |
| Isolation Voltage | 3.75kV |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 70W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | H |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 1.69315oz |
| Width | 1.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HTD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
