TDK HVC300A-24S technical specifications.
| DC Coil Voltage | 24V |
| Coil Current | 250mA |
| Contact Arrangement | SPST-NO|SPDT |
| Max Current Rating | 300A |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Coil Resistance | 96Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for TDK HVC300A-24S to view detailed technical specifications.
No datasheet is available for this part.