TDK HWS-30A-12/HDA technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 26.5mm |
| Length | 95mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 14.4V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 12V |
| Weight | 220g |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS-30A-12/HDA to view detailed technical specifications.
No datasheet is available for this part.