
100W AC/DC power supply, single output, delivering 12V at 8.5A. Features 85-265V AC input, 86% efficiency, and 3kV isolation voltage. Chassis and panel mountable, operating from -10°C to 70°C. RoHS compliant with UL and CSA approvals.
TDK HWS100-12/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 8.5A |
| Current Rating | 8.5A |
| Depth | 33.02mm |
| Efficiency | 86% |
| Frequency | 63Hz |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS (100W) |
| Voltage - Output 1 | 12V |
| Weight | 9.52397oz |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS100-12/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
