TDK HWS100-12/A-HFP technical specifications.
| Max Output Current | 8.5A |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS100-12/A-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.