
105W AC/DC power supply featuring a single 15V output at 7A. This chassis and panel mount unit offers 86% efficiency and operates across a wide input voltage range of 85V to 265V AC. With 3kV isolation voltage and a broad operating temperature range from -40°C to 71°C, it delivers reliable performance. The compact design includes dimensions of 6.3 inches in length, 1.1 inches in width, and 27.94mm in depth.
TDK HWS100-15/HD technical specifications.
| Current - Output 1 | 7A |
| Depth | 27.94mm |
| Efficiency | 86% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Power | 105W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 105W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS/HD (100W) |
| Voltage - Output 1 | 15V |
| Weight | 18.519lb |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS100-15/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
