Board mount DC/DC converter, 66W AC-DC regulated power supply module. Features 3.3V nominal output voltage with 20A maximum output current. Operates from 85V to 265V AC input, offering 3kV isolation voltage and 81% efficiency. Chassis mount design with dimensions of 6.3 inches length, 1.1 inches width, and 3.23 inches height. Rated for operation between -40°C and 71°C, with CE and RoHS compliance.
TDK HWS100-3/HD technical specifications.
| Approvals | CE |
| Current - Output 1 | 20A |
| Efficiency | 81% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 66W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 3.3V |
| Weight | 1lb |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS100-3/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.