TDK HWS100-48/ME technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.1A |
| Efficiency | 87% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Output Power | 100.8W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS/ME (100W) |
| Voltage - Output 1 | 48V |
| Weight | 1lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS100-48/ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
