
Single-output AC/DC power supply delivering 36V at 29.3A, with a maximum output power of 1055W. Features 88% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -10°C to 70°C and is chassis mountable. Dimensions are 3" L x 5" W x 1.34" H, with a weight of 7.055lb. RoHS compliant.
TDK HWS1000-36 technical specifications.
| Current - Output 1 | 29.3A |
| Depth | 5inch |
| Efficiency | 88% |
| Height | 1.34inch |
| Isolation Voltage | 3kV |
| Length | 3inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 29.3A |
| Max Output Power | 1.055kW |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 29.3A |
| Output Voltage | 36V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS (1000W) |
| Voltage - Output 1 | 36V |
| Weight | 7.055lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS1000-36 to view detailed technical specifications.
No datasheet is available for this part.
