
1000W AC/DC Power Supply, single output, 48V nominal voltage, delivering up to 28A maximum output current. Features 88% efficiency, 3kV isolation voltage, and a wide input voltage range of 85V to 265V AC. Designed for chassis or panel mounting, operating from -10°C to 70°C. RoHS compliant.
TDK HWS1000-48/HD technical specifications.
| Current - Output 1 | 22A |
| Efficiency | 88% |
| Height | 2.01inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 28A |
| Max Output Power | 1.056kW |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 1.344kW |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HWS/HD (1000W) |
| Voltage - Output 1 | 48V |
| Weight | 1.653lb |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS1000-48/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
