TDK HWS1000-6/HD technical specifications.
| Current - Output 1 | 167A |
| Efficiency | 81% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 167A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HWS/HD (1000W) |
| Voltage - Output 1 | 6V |
| Weight | 7.055lb |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS1000-6/HD to view detailed technical specifications.
No datasheet is available for this part.