TDK HWS1000-60/HD technical specifications.
| Current - Output 1 | 17.6A |
| Efficiency | 88% |
| Height | 3.25inch |
| Isolation Voltage | 3kV |
| Length | 9.45inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 18A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HWS/HD (1000W) |
| Voltage - Output 1 | 60V |
| Weight | 7.055lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS1000-60/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.