TDK HWS1000-7 technical specifications.
| Current - Output 1 | 134A |
| Efficiency | 82% |
| Height | 0.36inch |
| Isolation Voltage | 3kV |
| Length | 1.95inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 134A |
| Max Output Power | 1.005kW |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 7.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HWS (1000W) |
| Voltage - Output 1 | 7V |
| Weight | 7.055lb |
| Width | 1.15inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS1000-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.