TDK HWS1003 technical specifications.
| Approvals | CE |
| Current - Output 1 | 20A |
| Efficiency | 81% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 160mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Series | HWS |
| Voltage - Output 1 | 3.3V |
| Weight | 1lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS1003 to view detailed technical specifications.
No datasheet is available for this part.