100W DC-DC Converter, board mount module featuring 12V output voltage and 8.5A maximum output current. Offers 86% efficiency, 3kV isolation voltage, and operates within an 85-265V AC input range. Designed for chassis mounting with a compact 33mm width, 160mm length, and 82mm height. Maximum operating temperature is 70°C.
TDK HWS100A-12/A technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 8.5A |
| Depth | 160mm |
| Efficiency | 86% |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160mm |
| Max Current Rating | 1.3A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Max Output Power | 102W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS-A (100W) |
| Voltage - Output 1 | 12V |
| Weight | 1.036lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS100A-12/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.