100W AC/DC converter, board mount type, delivering a nominal 15V output at 7A. Features 86% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -10°C to 70°C, with CE approval and RoHS compliance. Chassis mountable with a 100W maximum power dissipation.
TDK HWS100A-15/A technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Current - Output 1 | 7A |
| Depth | 160mm |
| Efficiency | 86% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 1.3A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7A |
| Max Output Power | 105W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 100W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 15V |
| Weight | 1.036lb |
| Width | 1.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HWS100A-15/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.