Board mount DC/DC converter delivering 100W output power at 3.3V. Features a 3kV isolation voltage, 20A maximum output current, and 81% efficiency. Operates within an 85-265V AC input range and a -10°C to 70°C temperature range. Chassis mountable with a compact 160mm x 33mm x 82mm package. RoHS compliant.
TDK HWS100A-3/A technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 20A |
| Efficiency | 81% |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160mm |
| Max Current Rating | 900mA |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Output Power | 66W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS-A (100W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.036lb |
| Width | 33mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HWS100A-3/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.