
100W DC/DC Converter, 5V output voltage, 20A maximum output current. Features 86% efficiency, 3kV isolation voltage, and a wide AC input range of 85V to 265V. Operates between -10°C and 70°C. Chassis mountable with dimensions of 160mm (length) x 33mm (width) x 82mm (height).
TDK HWS100A-5/A technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 20A |
| Depth | 160mm |
| Efficiency | 86% |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160mm |
| Max Current Rating | 1.3A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS-A (100W) |
| Voltage - Output 1 | 5V |
| Weight | 1.036lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS100A-5/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
