
100W AC-DC regulated power supply module, board mountable, featuring 5V nominal output voltage and 20A maximum output current. Operates from 85-265V AC input, delivering 100W maximum output power with 86% efficiency. Offers 3kV isolation voltage and a wide operating temperature range of -40°C to 70°C. Chassis mountable with dimensions of 160mm length, 33mm width, and 28mm depth. CE approved and RoHS compliant.
TDK HWS100A-5/HD technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Current - Output 1 | 20A |
| Depth | 28mm |
| Efficiency | 86% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 160mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS100A/A |
| Voltage - Output 1 | 5V |
| Weight | 1.036lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS100A-5/HD to view detailed technical specifications.
No datasheet is available for this part.
