
TDK HWS100A-5/ME technical specifications.
| Approvals | CE |
| Current - Output 1 | 20A |
| Efficiency | 86% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HWS100A/A |
| Voltage - Output 1 | 5V |
| Weight | 1.036lb |
| Width | 3.23inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS100A-5/ME to view detailed technical specifications.
No datasheet is available for this part.
