15W AC/DC power supply with a single 15V, 1A output. Features 81% efficiency, 3kV isolation voltage, and operates from -10°C to 70°C. Chassis and panel mountable, this lead-free and RoHS compliant unit is UL and CSA approved.
TDK HWS15-15/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Depth | 82mm |
| Efficiency | 81% |
| Frequency | 63Hz |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.05inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HWS (15W) |
| Voltage - Output 1 | 15V |
| Weight | 8.465751oz |
| Width | 3.86inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS15-15/A to view detailed technical specifications.
No datasheet is available for this part.