
15W AC/DC power supply with single 48V output at 330mA. Features 80% efficiency, 3kV isolation voltage, and operates from -10°C to 70°C. Chassis mountable, UL and CSA approved, and RoHS compliant.
TDK HWS15-48/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 330mA |
| Current Rating | 330mA |
| Depth | 82mm |
| Efficiency | 80% |
| Frequency | 63Hz |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 330mA |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 16W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HWS (15W) |
| Voltage - Output 1 | 48V |
| Weight | 6.349313oz |
| Width | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS15-48/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.