TDK HWS15-5 technical specifications.
| Approvals | CE |
| Efficiency | 88% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | HWS (15W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS15-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
