150W AC/DC power supply, single output, delivering 15V at 10A. Features 86% efficiency, 3kV isolation voltage, and operates across a -10°C to 70°C temperature range. Chassis and panel mountable, this RoHS compliant component is UL and CSA approved.
TDK HWS150-15/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 10A |
| Current Rating | 10A |
| Depth | 82mm |
| Efficiency | 86% |
| Frequency | 63Hz |
| Height | 4.05inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HWS (150W) |
| Voltage - Output 1 | 15V |
| Weight | 28.66lb |
| Width | 23.3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150-15/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.