Single-output AC/DC power supply delivering 3.3V at 30A, with a maximum output power of 99W and a total power capacity of 150W. Features include 3kV isolation voltage, 81% efficiency, and a wide operating temperature range from -10°C to 70°C. This chassis and panel mount unit is UL and CSA approved, RoHS compliant, and designed for bulk packaging.
TDK HWS150-3/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 30A |
| Current Rating | 30A |
| Depth | 82mm |
| Efficiency | 81% |
| Frequency | 63Hz |
| Height | 1.55inch |
| Isolation Voltage | 3kV |
| Length | 4.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HWS (150W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.213lb |
| Width | 3.81inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150-3/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.