TDK HWS150-3/HD technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -10 |
| Width | 37.1 |
| Length | 160.02 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 82.04 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK HWS150-3/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.