150W DC/DC converter, chassis mountable, features a single 5VDC output delivering up to 30A. Operating from an 85-265VAC input range, this switch-mode power supply boasts 86% efficiency and 3kV isolation. Approvals include UL and CSA, with a wide operating temperature range of -10°C to 70°C. RoHS compliant and lead-free, it offers robust performance for demanding applications.
TDK HWS150-5/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 30A |
| Current Rating | 30A |
| Depth | 82mm |
| Efficiency | 86% |
| Frequency | 63Hz |
| Height | 2.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.48inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS (150W) |
| Voltage - Output 1 | 5V |
| Weight | 3.527lb |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150-5/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.