
Single-output AC/DC power supply delivering 5V at 30A, with a maximum output power of 150W. Features 86% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Designed for chassis or panel mounting, operating from -10°C to 70°C. RoHS compliant.
TDK HWS150-5/ME technical specifications.
| Current - Output 1 | 30A |
| Efficiency | 86% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS/ME (150W) |
| Voltage - Output 1 | 5V |
| Weight | 1.102lb |
| Width | 1.46inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150-5/ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
