
1536W AC/DC power supply with a single 48V output, delivering up to 32A. Features 90% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -10°C to 70°C and offers chassis or panel mounting. This lead-free component provides a maximum output power of 1.536kW.
TDK HWS1500-48 technical specifications.
| Current - Output 1 | 32A |
| Current Rating | 32A |
| Depth | 127mm |
| Efficiency | 90% |
| Height | 2.05inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 279.04mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 32A |
| Max Output Power | 1.536kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 32A |
| Output Power | 1.536kW |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS (1500W) |
| Voltage - Output 1 | 48V |
| Weight | 2.094lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS1500-48 to view detailed technical specifications.
No datasheet is available for this part.