TDK HWS150012 technical specifications.
| Current - Output 1 | 125A |
| Current Rating | 125A |
| Depth | 127mm |
| Efficiency | 85% |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 1.77inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 125A |
| Max Output Power | 1.5kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 125A |
| Output Power | 1.5kW |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HWS (1500W) |
| Voltage - Output 1 | 12V |
| Weight | 2.04589oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.