
1500W AC/DC converter with a 12V nominal output voltage and 125A maximum output current. Features 85% efficiency, 3kV isolation voltage, and a wide input voltage range of 85V to 265V. Operates between -10°C and 71°C, with a compact chassis mount design measuring 1.77" x 1.97" x 0.79".
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 125A |
| Depth | 82.04mm |
| Efficiency | 85% |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 1.77inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 125A |
| Max Output Power | 1.5kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 125A |
| Output Power | 1.5kW |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HWS/HD (1500W) |
| Voltage - Output 1 | 12V |
| Weight | 2oz |
| Width | 1.97inch |
| RoHS | Compliant |
