TDK HWS150024/RL technical specifications.
| Current - Output 1 | 65A |
| Efficiency | 88% |
| Height | 9.84inch |
| Isolation Voltage | 3kV |
| Length | 1.57inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 65A |
| Max Output Power | 1.56kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HWS (1500W) |
| Voltage - Output 1 | 24V |
| Weight | 2.866lb |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150024/RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.