
Switching Power Supplies 1560W 24V 65A ISA12.12.01 (UL1604)
TDK HWS150024/RY technical specifications.
| Current - Output 1 | 65A |
| Efficiency | 88% |
| Height | 7.09inch |
| Isolation Voltage | 3kV |
| Length | 1.18inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 65A |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Series | HWS (1500W) |
| Voltage - Output 1 | 24V |
| Weight | 1.323lb |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150024/RY to view detailed technical specifications.
No datasheet is available for this part.