The TDK HWS150024/RYHD is an AC/DC power supply with a single output of 24V and a maximum output current of 65A. It has a maximum power dissipation of 1.5kW and an efficiency of 88%. The supply is designed for chassis mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It meets a high isolation voltage of 3kV and has a weight of 2.866lb.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 65A |
| Efficiency | 88% |
| Height | 9.84inch |
| Isolation Voltage | 3kV |
| Length | 1.57inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 65A |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Series | HWS/HD (1500W) |
| Voltage - Output 1 | 24V |
| Weight | 2.866lb |
| Width | 4.72inch |
| RoHS | Compliant |