TDK HWS150036 technical specifications.
| Current - Output 1 | 42A |
| Efficiency | 88% |
| Height | 1.34inch |
| Isolation Voltage | 3kV |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 46.5A |
| Max Output Power | 1.512kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Power | 1.512kW |
| Output Voltage | 36V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HWS (1500W) |
| Voltage - Output 1 | 36V |
| Weight | 8.81849oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.