
1500W AC/DC converter with a single 36V output, delivering up to 46.5A. Features 88% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Designed for chassis mounting, this converter operates from -10°C to 71°C and has a maximum output power of 1.674kW.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 42A |
| Depth | 127mm |
| Efficiency | 88% |
| Height | 1.34inch |
| Isolation Voltage | 3kV |
| Length | 3inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 46.5A |
| Max Output Power | 1.674kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 46.5A |
| Output Power | 1.674kW |
| Output Voltage | 36V |
| Reach SVHC Compliant | No |
| Series | HWS/HD (1500W) |
| Voltage - Output 1 | 36V |
| Weight | 8.81849oz |
| Width | 5inch |
| RoHS | Compliant |