The TDK HWS150048/HD power supply delivers 48V at 32A with 90% efficiency. It operates within a temperature range of -10°C to 70°C and features 3kV isolation voltage. The unit measures 7.8 inches in length, 4 inches in width, and 2.05 inches in height, weighing 2.094 pounds. It is designed for chassis mount or panel installation.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 32A |
| Efficiency | 90% |
| Height | 2.05inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 32A |
| Max Output Power | 1.536kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 1.536kW |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Series | HWS/HD (1500W) |
| Voltage - Output 1 | 48V |
| Weight | 2.094lb |
| Width | 4inch |
| RoHS | Compliant |
