TDK HWS15024 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6.5A |
| Depth | 41.91mm |
| Efficiency | 88% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.57inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 2.866lb |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS15024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.