156W AC/DC power supply, single outputting 24V at 6.5A. Features an extended commercial temperature grade operating from -10°C to 71°C. Input voltage range is 85-265 VAC, with 8 terminals.
TDK HWS150A-24/HD technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK HWS150A-24/HD to view detailed technical specifications.
No datasheet is available for this part.