150W AC/DC converter, board mount, delivering 3.3V at 30A output current. Features 81% efficiency, 3kV isolation voltage, and CE approval. Operates from 85-265V AC input, with a temperature range of -10°C to 70°C. Chassis mountable, RoHS compliant, and lead-free.
TDK HWS150A-3/A technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Current - Output 1 | 30A |
| Efficiency | 81% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Current Rating | 1.3A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 3.3V |
| Weight | 1.146lb |
| Width | 1.65inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HWS150A-3/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.