Board mount DC/DC converter, 150W output power, 5V single output voltage, 30A maximum output current. Features 85-265V AC input voltage range, 86% efficiency, and 3kV isolation voltage. Operates from -10°C to 70°C with a chassis mount package. RoHS compliant and lead-free.
TDK HWS150A-5/A technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 30A |
| Depth | 160mm |
| Efficiency | 86% |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160mm |
| Max Current Rating | 1.9A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS-A (150W) |
| Voltage - Output 1 | 5V |
| Weight | 1.146lb |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150A-5/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.