TDK HWS150A48/HD technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.3A |
| Efficiency | 91% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 160mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Output Power | 158.4W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 158.4W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Series | HWS150A/A |
| Voltage - Output 1 | 48V |
| Weight | 1.146lb |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150A48/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.