
Board mount DC/DC converter, 15.6W maximum output power, 12V nominal output voltage, and 1.3A maximum output current. Features 85V to 265V AC input voltage range, 3kV isolation voltage, and 81% efficiency. Operates from -10°C to 70°C, with CE approval and RoHS compliance. Chassis mount package with dimensions of 3.15" x 1.24" x 3.23".
TDK HWS15A-12/A technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Current - Output 1 | 1.3A |
| Depth | 80mm |
| Efficiency | 81% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.15inch |
| Max Current Rating | 350mA |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 15.6W |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 9.6V |
| Max Power Dissipation | 16W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 12V |
| Weight | 6.702053oz |
| Width | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS15A-12/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
