Board mount DC/DC converter delivering 15W output power at 15V and 1A current. Features 80% efficiency, 3kV isolation voltage, and a wide AC input range of 85-265V. Operates between -10°C and 70°C with CE approval. RoHS compliant and lead-free.
TDK HWS15A-15/A technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Current - Output 1 | 1A |
| Depth | 80mm |
| Efficiency | 80% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.15inch |
| Max Current Rating | 350mA |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 15V |
| Weight | 6.702053oz |
| Width | 1.24inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HWS15A-15/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.