TDK HWS1800T-48 technical specifications.
| Current - Output 1 | 37.5A |
| Efficiency | 90% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 38A |
| Max Output Power | 1.8kW |
| Max Power Dissipation | 1.8kW |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 1.8kW |
| Output Voltage | 48V |
| Packaging | Bulk |
| Series | HWS1800T (1800W) |
| Voltage - Output 1 | 48V |
| Weight | 8.378lb |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS1800T-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.