TDK HWS30-12 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.5A |
| Depth | 26.42mm |
| Efficiency | 83% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Series | HWS (30W) |
| Voltage - Output 1 | 12V |
| Weight | 8.113011oz |
| Width | 3.42inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS30-12 to view detailed technical specifications.
No datasheet is available for this part.